TDK B88069X7320C502 technical specifications.
| Diameter | 8mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 25kA |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X7320C502 to view detailed technical specifications.
No datasheet is available for this part.