
TDK B88069X7580B502 technical specifications.
| Contact Plating | Nickel |
| Diameter | 7.2mm |
| Fail Short | No |
| Length | 10mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 25kA |
| RoHS Compliant | Yes |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X7580B502 to view detailed technical specifications.
No datasheet is available for this part.
