
3-pole surge protection circuit for telecom applications, featuring a 1.5pF capacitance with 20% tolerance. This radial package component offers a maximum DC voltage rating of 90V and operates within a temperature range of -40°C to 90°C. Designed for through-hole PCB mounting, it measures 13.4mm in length and 10.5mm in height, with no fail-short functionality. RoHS compliant.
TDK B88069X8300B502 technical specifications.
| Capacitance | 1.5pF |
| Package/Case | Radial |
| Fail Short | No |
| Height | 10.5mm |
| Length | 13.4mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 90V |
| Mount | Through Hole, PCB |
| Number of Poles | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T83 |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X8300B502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
