TDK B88069X8801B502 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 2.8mm |
| Fail Short | No |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2kA |
| Max Voltage Rating (DC) | 200V |
| Mount | Through Hole, Axial |
| Number of Poles | 2 |
| Package Quantity | 500 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | G31 |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X8801B502 to view detailed technical specifications.
No datasheet is available for this part.