TDK B88069X8820B102 technical specifications.
| Contact Plating | Tin, Matte |
| Diameter | 9.5mm |
| Fail Short | No |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 20kA |
| RoHS Compliant | Yes |
| Series | T61-C600X |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X8820B102 to view detailed technical specifications.
No datasheet is available for this part.