TDK B88069X920T502 technical specifications.
| Length | 6.05mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X920T502 to view detailed technical specifications.
No datasheet is available for this part.