The HVC series from TDK is a gas-filled, hermetically sealed contactor specifically designed for high-voltage DC switching applications. It provides excellent reliability and fast switching performance in harsh environments. The HVC300A-12 model is a bipolar design with a 300A continuous current rating and an operating voltage of up to 900V DC. It features a single coil at 12V DC and is optimized for battery management systems, DC fast-charging stations, and renewable energy storage.
TDK B88269X1090C011 technical specifications.
| Continuous Carry Current (Ith) | 300A |
| Maximum Operating Voltage | 900V DC |
| Coil Voltage | 12V DC |
| Contact Arrangement | SPST-NO (1 Form A) |
| Coil Resistance | 24Ω |
| Coil Current | 160mA |
| Mechanical Life | 1000000cycles |
| Operating Temperature | -40 to +85°C |
| Pick-up Voltage | 9V DC |
| Drop-out Voltage | 1V DC |
| Weight | 500g |
| RoHS | Compliant |
| REACH | Unaffected |
Download the complete datasheet for TDK B88269X1090C011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.