TDK BCS2015A1 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Reverse Voltage (DC) | 1V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Wavelength | 580nm |
| RoHS | Compliant |
Download the complete datasheet for TDK BCS2015A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.