TDK BCS2015G1 technical specifications.
| Case Code (Imperial) | 0806 |
| Case Code (Metric) | 2015 |
| Package/Case | 0806 |
| Height | 600um |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Reverse Voltage (DC) | 10V |
| Mount | Surface Mount |
| Output Current | 160nA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Wavelength | 580nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK BCS2015G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.