TDK C0402C0G1C0R3B technical specifications.
| Capacitance | 0.3pF |
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 0402 |
| Length | 0.016inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 20000 |
| Packaging | Cut Tape |
| Series | C |
| Thickness | 0.009inch |
| Voltage Rating | 16V |
| Width | 0.008inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C0402C0G1C0R3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.