
Multilayer Ceramic Capacitor (MLCC) with 1nF capacitance and 10V DC rating. Features X5R dielectric material and a 10% tolerance. Surface mountable in a 0402 (1005 imperial) ceramic case, measuring 0.4mm length, 0.2mm width, and 0.2mm height. Operates from -55°C to 85°C and is RoHS compliant. Packaged in tape and reel.
TDK C0402X5R1A102K020BC technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1005 |
| Case Code (Metric) | 0402 |
| Package/Case | Ceramic |
| Depth | 0.2mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 0.2mm |
| Lead Free | Lead Free |
| Length | 0.4mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.009inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.008inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C0402X5R1A102K020BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.