TDK C0510X5R0J105M030AC technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0204 |
| Case Code (Metric) | 0510 |
| Package/Case | 0204 |
| Depth | 1mm |
| Dielectric | X5R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for TDK C0510X5R0J105M030AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.