TDK C0510X6S0G104M030AC technical specifications.
| Capacitance | 100nF |
| Package/Case | 0204 |
| Depth | 1mm |
| Dielectric | X6S |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for TDK C0510X6S0G104M030AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.