TDK C0510X6S0G224M030AC technical specifications.
| Capacitance | 220nF |
| Package/Case | 0204 |
| Depth | 1mm |
| Dielectric | X6S |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK C0510X6S0G224M030AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.