
1pF, 25V C0G multilayer ceramic capacitor in a 0201 (0603 metric) SMD package. Features a ceramic dielectric with a maximum operating temperature of 125°C and a minimum of -55°C. This lead-free component offers low ESR and is supplied on tape and reel.
TDK C0603C0G1E010C030BA technical specifications.
| Capacitance | 1pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 6E-06oz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C0603C0G1E010C030BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
