TDK C0603C0G1E060D technical specifications.
| Capacitance | 6pF |
| Package/Case | Ceramic |
| Depth | 0.3mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK C0603C0G1E060D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.