TDK C0603C0G1E0R2B technical specifications.
| Capacitance | 0.2pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | C |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for TDK C0603C0G1E0R2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.