Multilayer Ceramic Capacitor (MLCC) with 15nF capacitance and 6.3V DC rating. Features X5R dielectric for stable performance across a -55°C to 85°C operating temperature range. Surface mountable in a 0603 (0201 imperial) case code with 10% tolerance. Designed with low ESR and lead-free termination, supplied on tape and reel.
TDK C0603X5R0J153K030BA technical specifications.
| Capacitance | 15nF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 6E-06oz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C0603X5R0J153K030BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.