
Multilayer Ceramic Capacitor (MLCC) with 100nF capacitance and 25V DC rating. Features X5R dielectric material, 20% tolerance, and a 0201 (0603 metric) surface mount package. Operates from -55°C to 85°C with low ESR and lead-free termination. Packaged in tape and reel for automated assembly.
TDK C0603X5R1E104M030BB technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 7.1E-05oz |
| Width | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C0603X5R1E104M030BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.