
Multilayer Ceramic Capacitor (MLCC) with 220nF capacitance and 25V DC voltage rating. Features X5R dielectric, 10% tolerance, and a 0201 (0603 metric) SMD package. Operates from -55°C to 85°C, offering low ESR and lead-free, RoHS-compliant construction. Supplied on tape and reel for automated assembly.
TDK C0603X5R1E224K030BC technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 0.024inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.013inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 7.1E-05oz |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C0603X5R1E224K030BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.