
Multilayer Ceramic Capacitor (MLCC) with 220nF capacitance and 4V voltage rating. Features X6S dielectric material, 10% tolerance, and a 0201 (0603 metric) SMD package. Designed for surface mounting with low ESR and a maximum operating temperature of 105°C. Supplied in tape and reel packaging.
TDK C0603X6S0G224K030BB technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Construction | Flat |
| Depth | 0.3mm |
| Dielectric | X6S |
| Dielectric Material | Ceramic |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 0.6mm |
| Material | Ceramic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Thickness | 300um |
| Tolerance | 10% |
| Voltage Rating | 4V |
| Width | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C0603X6S0G224K030BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.