Multilayer ceramic capacitor with 12pF capacitance and 50V voltage rating. Features C0G dielectric for stable performance across temperature, with a 5% tolerance. Constructed in a compact 0402 (1005 metric) surface mount package, this component operates from -55°C to 125°C and offers low ESR. Packaged on tape and reel, it is RoHS compliant.
TDK C1005C0G1H120J050BA technical specifications.
| Capacitance | 12pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C1005C0G1H120J050BA to view detailed technical specifications.
No datasheet is available for this part.