
TDK's C1005C0G1H180J/50 is a ceramic capacitor with a capacitance of 18pF, a voltage rating of 50V, and a tolerance of 5%. It is constructed in a flat configuration and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in a 0402 package, which is surface mountable and lead free.
TDK C1005C0G1H180J/50 technical specifications.
| Capacitance | 18pF |
| Package/Case | 0402 |
| Construction | Flat |
| Height | 500um |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Series | C |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C1005C0G1H180J/50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.