The C1005C0G1H180JT is a 18pF ceramic capacitor with a 50V DC rated voltage and 5% tolerance. It has a C0G dielectric material and a ceramic construction. The capacitor is available in a 0402 package and is suitable for surface mount applications. It operates over a temperature range of -55°C to 125°C and is RoHS compliant.
TDK C1005C0G1H180JT technical specifications.
| Capacitance | 18pF |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 500um |
| RoHS | Compliant |
Download the complete datasheet for TDK C1005C0G1H180JT to view detailed technical specifications.
No datasheet is available for this part.