TDK C1005C0G1H3R9CT technical specifications.
| Package/Case | 0402 |
| Dielectric Material | Ceramic |
| Length | 1mm |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Width | 500um |
| RoHS | Compliant |
Download the complete datasheet for TDK C1005C0G1H3R9CT to view detailed technical specifications.
No datasheet is available for this part.