TDK C1005CH1H030C technical specifications.
| Capacitance | 3pF |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric Material | Ceramic |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Voltage | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK C1005CH1H030C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.