TDK C1005CH1H331J technical specifications.
| Capacitance | 330pF |
| Package/Case | Ceramic |
| Depth | 0.5mm |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK C1005CH1H331J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.