TDK C1005JB1A155K050BC technical specifications.
| Capacitance | 1.5uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric Material | Ceramic |
| Height | 550um |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.001199oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C1005JB1A155K050BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.