TDK C1005JB1C473K technical specifications.
| Capacitance | 47nF |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for TDK C1005JB1C473K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.