
TDK's C1005SL1A332J is a 3.3nF multilayer ceramic capacitor with a 10V voltage rating and 5% tolerance. It is available in a 0402 package, suitable for surface mount applications. The capacitor operates within a temperature range of 20°C to 85°C and is lead free. It is packaged in tape and reel format, with a package quantity of one.
TDK C1005SL1A332J technical specifications.
| Capacitance | 3.3nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C1005SL1A332J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.