The C1005X5R0J224KT is a ceramic capacitor with a capacitance of 220nF and a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is constructed with a flat design and has a dielectric material of ceramic. It is RoHS compliant and has a DC rated voltage of 6.3V.
TDK C1005X5R0J224KT technical specifications.
| Capacitance | 220nF |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 0.5mm |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 6.3V |
| Width | 500um |
| RoHS | Compliant |
Download the complete datasheet for TDK C1005X5R0J224KT to view detailed technical specifications.
No datasheet is available for this part.