TDK C1005X5R1A225K technical specifications.
| Capacitance | 2.2uF |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 10% |
| DC Rated Voltage | 10V |
| Width | 500um |
| RoHS | Compliant |
Download the complete datasheet for TDK C1005X5R1A225K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.