
Multilayer ceramic capacitor with 2.2µF capacitance and 10V DC rated voltage. Features X5R dielectric with a ±10% tolerance and ±15% temperature coefficient. Surface mountable in a 0402 (1005 metric) case code, this component offers a wide operating temperature range from -55°C to +85°C. It is RoHS compliant and packaged on tape and reel.
TDK C1005X5R1A225K050BC technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X5R |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C1005X5R1A225K050BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.