
Multilayer ceramic capacitor with 4.7µF capacitance and 10V DC rated voltage. Features X5R dielectric with 15% temperature coefficient and 10% tolerance. Surface mountable in a 0402 (1005 metric) case code. Operates from -55°C to 85°C and is RoHS compliant.
TDK C1005X5R1A475K050BC technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C1005X5R1A475K050BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
