
1uF, 25V multilayer ceramic capacitor with X5R dielectric and 10% tolerance. Features a 0402 (1005 metric) surface mount package, measuring 1mm in length, 0.5mm in depth, and 0.02inch (0.5mm) in thickness. Operating temperature range is -55°C to 85°C. Packaged on tape and reel, this RoHS compliant component is suitable for various electronic applications.
TDK C1005X5R1E105K050BC technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | X5R |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C1005X5R1E105K050BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.