Multilayer ceramic capacitor with 15nF capacitance and 25V DC rating. Features X5R dielectric, 10% tolerance, and 0402 (1005 metric) SMD package. Operates from -55°C to 85°C, offering low ESR and lead-free, RoHS-compliant construction. Supplied in tape and reel packaging.
TDK C1005X5R1E153K050BA technical specifications.
| Capacitance | 15nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 2.3E-05oz |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C1005X5R1E153K050BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.