Multilayer ceramic capacitor with 4.7nF capacitance and 50V voltage rating. Features X5R dielectric for stable performance across a -55°C to 85°C temperature range, with 10% tolerance and 3% dissipation factor. Surface mountable in a 0402 (1005 metric) case code, this lead-free component is supplied on tape and reel.
TDK C1005X5R1H472K050BA technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 3% |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C1005X5R1H472K050BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.