Multilayer Ceramic Capacitor (MLCC) with 1µF capacitance and 35V DC rated voltage. Features X5R dielectric for stable performance across a -55°C to 85°C operating temperature range. This two-terminal component is designed for surface-mount (SMD) applications with a 10% capacitance tolerance.
TDK C1005X5R1V105K050BE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 35 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK C1005X5R1V105K050BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.