
This ceramic capacitor has a capacitance of 1.5uF and a voltage rating of 35V. It is available in a 0402 package, which is surface mountable. The operating temperature range is from -55°C to 85°C. The capacitor is lead free and RoHS compliant.
TDK C1005X5R1V155K050BC technical specifications.
| Capacitance | 1.5uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.001199oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK C1005X5R1V155K050BC to view detailed technical specifications.
No datasheet is available for this part.