Multilayer ceramic capacitor with 470nF capacitance and 10% tolerance. Features X6S dielectric material and a 25V voltage rating. Surface mountable in a 0402 (1005 metric) case code, this component offers low ESR and a maximum operating temperature of 105°C. AEC-Q200 qualified and RoHS compliant, it is supplied in tape and reel packaging.
TDK C1005X6S1C474K050BC technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X6S |
| Dielectric Material | Ceramic |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | CGA |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C1005X6S1C474K050BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.