TDK C1005X7R1A104MT technical specifications.
| Package/Case | 0402 |
| Dielectric Material | Ceramic |
| Length | 1mm |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 10V |
| Width | 500um |
| RoHS | Compliant |
Download the complete datasheet for TDK C1005X7R1A104MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.