TDK's C1005X7R1E224M050BB is a 0.22uF multilayer ceramic capacitor with a rated voltage of 25V. It has a compact 0402 package size and operates within a temperature range of -55 to 125 degrees Celsius. This component is suitable for use in various electronic applications.
TDK C1005X7R1E224M050BB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Capacitance | 0.22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Height | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK C1005X7R1E224M050BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.