TDK C1005X7R1H332M technical specifications.
| Capacitance | 3.3nF |
| Package/Case | 0402 |
| Construction | Flat |
| Dielectric Material | Ceramic |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| Width | 500um |
| RoHS | Compliant |
Download the complete datasheet for TDK C1005X7R1H332M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.