
Multilayer ceramic capacitor with 47nF capacitance and 50V voltage rating. Features X7R dielectric material, 10% tolerance, and 5% dissipation factor. This 0402 (1005 metric) SMD component operates from -55°C to 125°C and is supplied on tape and reel. Constructed with lead-free terminations and ceramic material, it offers low ESR and is RoHS compliant.
TDK C1005X7R1H473K050BB technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 5% |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C1005X7R1H473K050BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.