
Multilayer ceramic capacitor with 0.22µF capacitance and 35V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This 2-terminal component is designed for surface-mount applications with soft termination and a 10% capacitance tolerance.
TDK C1005X7R1V224K050BE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.0020 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK C1005X7R1V224K050BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.