
1uF, 10V X7S dielectric multilayer ceramic capacitor (MLCC) with 10% tolerance. Features a 0402 (1005 metric) surface mount package, measuring 1mm in length and 0.5mm in depth. Operates across a temperature range of -55°C to 125°C. Packaged in tape and reel, this lead-free component is RoHS compliant.
TDK C1005X7S1A105K050BC technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | X7S |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Tolerance | 10% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK C1005X7S1A105K050BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.