
This is a 1uF ceramic capacitor with a voltage rating of 10V. It has a capacitance tolerance of 20% and is constructed with a ceramic dielectric material. The capacitor is packaged in a 0402 case, suitable for surface mount applications, and is available on tape and reel. It operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
TDK C1005X7S1A105M050BC technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Depth | 0.5mm |
| Dielectric | X7S |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK C1005X7S1A105M050BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
