TDK C1220X5R1A105M technical specifications.
| Capacitance | 1uF |
| Package/Case | 0508 |
| Depth | 2mm |
| Dielectric | X5R |
| Lead Free | Lead Free |
| Length | 1.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for TDK C1220X5R1A105M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.