TDK C1220X7R0J474M085AC technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 0508 |
| Case Code (Metric) | 1220 |
| Package/Case | 0508 |
| Length | 0.049inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Thickness | 0.039inch |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for TDK C1220X7R0J474M085AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.