TDK C1608C0G1H3R9CT technical specifications.
| Capacitance | 3.9pF |
| Package/Case | 0603 |
| Dielectric Material | Ceramic |
| Length | 1.6mm |
| RoHS Compliant | Yes |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for TDK C1608C0G1H3R9CT to view detailed technical specifications.
No datasheet is available for this part.